Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Nitrile Rubber O-Ring Cord, 3mm Diameter, 8.5m Length

RS Stock No.: 159-1490Brand: RS PRODistrelec Article No.: 30416986
brand-logo
View all in O-Ring Cords

Technical Document

Specifications

Brand

RS Pro

Diameter

3mm

Material

Nitrile Rubber

Length

8.5m

Country of Origin

United Kingdom

Product details

Nitrile O-Ring Cord

Replacement Nitrile® O-Ring cord for fast, on the spot production of O-Rings. Available in diameters between 1.6mm and 8.4mm.
Nitrile is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below -30°C requires special consideration.

You may be interested in
3MM RUBBER 0 RING
P.O.A.Each (Exc. Vat)
3MM O RING
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 9.960

BD 9.960 1 Reel of 1 (Exc. Vat)

BD 10.956

BD 10.956 1 Reel of 1 (inc. VAT)

RS PRO Nitrile Rubber O-Ring Cord, 3mm Diameter, 8.5m Length

BD 9.960

BD 9.960 1 Reel of 1 (Exc. Vat)

BD 10.956

BD 10.956 1 Reel of 1 (inc. VAT)

RS PRO Nitrile Rubber O-Ring Cord, 3mm Diameter, 8.5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.960
5 - 9BD 9.915
10 - 24BD 9.865
25+BD 9.805
You may be interested in
3MM RUBBER 0 RING
P.O.A.Each (Exc. Vat)
3MM O RING
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Diameter

3mm

Material

Nitrile Rubber

Length

8.5m

Country of Origin

United Kingdom

Product details

Nitrile O-Ring Cord

Replacement Nitrile® O-Ring cord for fast, on the spot production of O-Rings. Available in diameters between 1.6mm and 8.4mm.
Nitrile is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below -30°C requires special consideration.

You may be interested in
3MM RUBBER 0 RING
P.O.A.Each (Exc. Vat)
3MM O RING
P.O.A.Each (Exc. Vat)