Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Nitrile Rubber Pipe Insulation, 35mm dia. x 19mm x 2m

RS Stock No.: 360-3876Brand: RS PRO
brand-logo
View all in Pipe Insulation

Technical Document

Specifications

Pipe Diameter

35mm

Length

2m

Material

Nitrile Rubber

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.038 W/mK

Wall Thickness

19mm

Colour

Black

Country of Origin

United Kingdom

You may be interested in
RS PRO Nitrile Rubber Pipe Insulation, 35mm dia. x 19mm x 2m
BD 25.554Each (In a Pack of 3) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (Exc. Vat)

RS PRO Nitrile Rubber Pipe Insulation, 35mm dia. x 19mm x 2m

P.O.A.

Each (In a Pack of 3) (Exc. Vat)

RS PRO Nitrile Rubber Pipe Insulation, 35mm dia. x 19mm x 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Nitrile Rubber Pipe Insulation, 35mm dia. x 19mm x 2m
BD 25.554Each (In a Pack of 3) (Exc. Vat)

Technical Document

Specifications

Pipe Diameter

35mm

Length

2m

Material

Nitrile Rubber

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.038 W/mK

Wall Thickness

19mm

Colour

Black

Country of Origin

United Kingdom

You may be interested in
RS PRO Nitrile Rubber Pipe Insulation, 35mm dia. x 19mm x 2m
BD 25.554Each (In a Pack of 3) (Exc. Vat)