RS PRO Nitrile Rubber Seal, 12mm ID, 24mm OD, 10mm
RS Stock No.: 227-0501Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
12mm
Outside Diameter
24mm
Seal Type
Rotary Shaft Seal
Thickness
10mm
Seal Material
Nitrile Rubber
Stock information temporarily unavailable.
BD 5.392
BD 5.392 1 Bag of 5 (Exc. Vat)
BD 5.931
BD 5.931 1 Bag of 5 (inc. VAT)
RS PRO Nitrile Rubber Seal, 12mm ID, 24mm OD, 10mm
1
BD 5.392
BD 5.392 1 Bag of 5 (Exc. Vat)
BD 5.931
BD 5.931 1 Bag of 5 (inc. VAT)
RS PRO Nitrile Rubber Seal, 12mm ID, 24mm OD, 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
12mm
Outside Diameter
24mm
Seal Type
Rotary Shaft Seal
Thickness
10mm
Seal Material
Nitrile Rubber