Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO No Aluminium Sack Truck, 200kg Load, 355 x 225mm Load Plate

RS Stock No.: 259-5118Brand: RS PRO
View all in Sack Trucks

Technical Document

Specifications

Brand

RS Pro

Load Capacity

200kg

Load Plate Dimensions

355 x 225mm

Wheel Type

Pneumatic

Wheel Diameter

250mm

Foldable

No

Frame Material

Aluminium

Overall Height

1595mm

Load Plate Depth

255mm

Load Plate Width

355mm

Overall Width

515mm

Country of Origin

China

Stock information temporarily unavailable.

BD 457.569

BD 457.569 Each (Exc. Vat)

BD 503.326

BD 503.326 Each (inc. VAT)

RS PRO No Aluminium Sack Truck, 200kg Load, 355 x 225mm Load Plate

BD 457.569

BD 457.569 Each (Exc. Vat)

BD 503.326

BD 503.326 Each (inc. VAT)

RS PRO No Aluminium Sack Truck, 200kg Load, 355 x 225mm Load Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Load Capacity

200kg

Load Plate Dimensions

355 x 225mm

Wheel Type

Pneumatic

Wheel Diameter

250mm

Foldable

No

Frame Material

Aluminium

Overall Height

1595mm

Load Plate Depth

255mm

Load Plate Width

355mm

Overall Width

515mm

Country of Origin

China