Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO No Aluminium Sack Truck, 300kg Load, 900 x 600 x 210mm Load Plate

RS Stock No.: 259-5124Brand: RS PRO
View all in Sack Trucks

Technical Document

Specifications

Brand

RS Pro

Load Capacity

300kg

Load Plate Dimensions

900 x 600 x 210mm

Wheel Type

Swivel

Wheel Diameter

125mm

Foldable

No

Frame Material

Aluminium

Overall Height

880mm

Load Plate Depth

600mm

Load Plate Width

900mm

Overall Width

900mm

Country of Origin

China

Stock information temporarily unavailable.

BD 555.489

BD 555.489 Each (Exc. Vat)

BD 611.038

BD 611.038 Each (inc. VAT)

RS PRO No Aluminium Sack Truck, 300kg Load, 900 x 600 x 210mm Load Plate

BD 555.489

BD 555.489 Each (Exc. Vat)

BD 611.038

BD 611.038 Each (inc. VAT)

RS PRO No Aluminium Sack Truck, 300kg Load, 900 x 600 x 210mm Load Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Load Capacity

300kg

Load Plate Dimensions

900 x 600 x 210mm

Wheel Type

Swivel

Wheel Diameter

125mm

Foldable

No

Frame Material

Aluminium

Overall Height

880mm

Load Plate Depth

600mm

Load Plate Width

900mm

Overall Width

900mm

Country of Origin

China