Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO No Polypropylene Acoustic Insulation, 1m x 600mm x 21mm

RS Stock No.: 881-4557Brand: RS PRODistrelec Article No.: 30403623
brand-logo
View all in Acoustic Insulation

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Length

1m

Form

Sheet

Width

600mm

Thickness

21mm

Typical Sound Attenuation

75% @ 3000 Hz

Adhesive Backing

No

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

RS PRO Acoustic Insulation

Introducing Acoustic Insulation from RS PRO, it offers a lightweight Noise, Vibration and Harshness (NVH) solution within the automotive sound absorption and is ideal for cavity filling. The overall thickness of 21 mm and made from a PP/PE web it features excellent compressibility and recovery.

You may be interested in
Stock information temporarily unavailable.

BD 11.720

BD 11.720 Each (Exc. Vat)

BD 12.892

BD 12.892 Each (inc. VAT)

RS PRO No Polypropylene Acoustic Insulation, 1m x 600mm x 21mm

BD 11.720

BD 11.720 Each (Exc. Vat)

BD 12.892

BD 12.892 Each (inc. VAT)

RS PRO No Polypropylene Acoustic Insulation, 1m x 600mm x 21mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 11.720
3 - 9BD 11.528
10 - 29BD 11.390
30+BD 11.132
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Polypropylene

Length

1m

Form

Sheet

Width

600mm

Thickness

21mm

Typical Sound Attenuation

75% @ 3000 Hz

Adhesive Backing

No

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

RS PRO Acoustic Insulation

Introducing Acoustic Insulation from RS PRO, it offers a lightweight Noise, Vibration and Harshness (NVH) solution within the automotive sound absorption and is ideal for cavity filling. The overall thickness of 21 mm and made from a PP/PE web it features excellent compressibility and recovery.

You may be interested in