RS PRO NO Thermostats, 10A, -10°C to +80°C

Technical Document
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NO
Temperature Range
-10°C to +80°C
Country of Origin
China
BD 10.362
BD 10.362 Each (Exc. Vat)
BD 11.398
BD 11.398 Each (inc. VAT)
1
BD 10.362
BD 10.362 Each (Exc. Vat)
BD 11.398
BD 11.398 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 10.362 |
10 - 19 | BD 10.104 |
20 - 49 | BD 9.642 |
50+ | BD 8.734 |
Technical Document
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NO
Temperature Range
-10°C to +80°C
Country of Origin
China