RS PRO NO Thermostats, 10A, +20°C to +80°C
RS Stock No.: 265-1576Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NO
Temperature Range
+20°C to +80°C
Country of Origin
China
Stock information temporarily unavailable.
BD 9.317
BD 9.317 Each (Exc. Vat)
BD 10.249
BD 10.249 Each (inc. VAT)
RS PRO NO Thermostats, 10A, +20°C to +80°C
1
BD 9.317
BD 9.317 Each (Exc. Vat)
BD 10.249
BD 10.249 Each (inc. VAT)
RS PRO NO Thermostats, 10A, +20°C to +80°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.317 |
10 - 19 | BD 9.020 |
20 - 49 | BD 8.602 |
50+ | BD 7.788 |
Technical Document
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NO
Temperature Range
+20°C to +80°C
Country of Origin
China