Technical Document
Specifications
Brand
RS ProSensitivity
-40dB
Directivity
Noise Cancelling
Standard Operating Voltage
2V
Mounting Type
Surface Mount
Output Impedance
2.2kΩ
Signal to Noise Ratio
58dB
Maximum Supply Current
0.5mA
Dimensions
9.7 (Dia.) x 5mm
Diameter
9.7mm
Height
5mm
Maximum Frequency
10kHz
Maximum Operating Temperature
+60°C
Minimum Frequency
100Hz
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
BD 1.010
BD 0.505 Each (In a Pack of 2) (Exc. Vat)
BD 1.111
BD 0.555 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 1.010
BD 0.505 Each (In a Pack of 2) (Exc. Vat)
BD 1.111
BD 0.555 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 0.505 | BD 1.010 |
10 - 18 | BD 0.450 | BD 0.900 |
20 - 48 | BD 0.410 | BD 0.820 |
50+ | BD 0.395 | BD 0.790 |
Technical Document
Specifications
Brand
RS ProSensitivity
-40dB
Directivity
Noise Cancelling
Standard Operating Voltage
2V
Mounting Type
Surface Mount
Output Impedance
2.2kΩ
Signal to Noise Ratio
58dB
Maximum Supply Current
0.5mA
Dimensions
9.7 (Dia.) x 5mm
Diameter
9.7mm
Height
5mm
Maximum Frequency
10kHz
Maximum Operating Temperature
+60°C
Minimum Frequency
100Hz
Minimum Operating Temperature
-20°C
Country of Origin
China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts