Technical Document
Specifications
Brand
RS ProTotal Thickness
0.065mm
Tape Type
Copper Tape
Foil Thickness
0.035mm
Width
25mm
Length
33m
Conductivity
Non-Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Thermosetting Acrylic
Tensile Strength
40N/cm
Maximum Temperature Resistance
+155°C
Minimum Temperature Resistance
-20°C
Complies with EN Legislation
BS EN 60454 - Part 2
Distrelec Product Id
30417025
Country of Origin
Ireland
BD 27.370
BD 27.370 Each (Exc. Vat)
BD 30.107
BD 30.107 Each (inc. VAT)
1
BD 27.370
BD 27.370 Each (Exc. Vat)
BD 30.107
BD 30.107 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 27.370 |
15 - 39 | BD 26.725 |
40+ | BD 26.055 |
Technical Document
Specifications
Brand
RS ProTotal Thickness
0.065mm
Tape Type
Copper Tape
Foil Thickness
0.035mm
Width
25mm
Length
33m
Conductivity
Non-Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Thermosetting Acrylic
Tensile Strength
40N/cm
Maximum Temperature Resistance
+155°C
Minimum Temperature Resistance
-20°C
Complies with EN Legislation
BS EN 60454 - Part 2
Distrelec Product Id
30417025
Country of Origin
Ireland