Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Non-Fused DIN Rail Terminal, 0.2 → 2.5mm², Triple-Level

RS Stock No.: 501-657Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number of Levels

Triple

Cable CSA

0.2 → 2.5mm²

Current Rating

24A

Pitch

5mm

Country of Origin

Germany

You may be interested in
RS PRO Beige, Triple-Level, Screw Termination
BD 1.936Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Non-Fused DIN Rail Terminal, 0.2 → 2.5mm², Triple-Level

P.O.A.

RS PRO Non-Fused DIN Rail Terminal, 0.2 → 2.5mm², Triple-Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Beige, Triple-Level, Screw Termination
BD 1.936Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Number of Levels

Triple

Cable CSA

0.2 → 2.5mm²

Current Rating

24A

Pitch

5mm

Country of Origin

Germany

You may be interested in
RS PRO Beige, Triple-Level, Screw Termination
BD 1.936Each (In a Pack of 5) (Exc. Vat)