Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Non-Fused Terminal Block, 10-Way, 10 mm² Wire, Screw Termination

RS Stock No.: 868-0758Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

10

Wire Size

10 mm²

Termination Method

Screw

Mounting Type

Panel Mount

Fused

No

Material

PC

Voltage Rating

450 V

Maximum Operating Temperature

+85°C

Enclosed

Yes

Contact Material

Brass

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 9.708

BD 1.942 Each (In a Pack of 5) (Exc. Vat)

BD 10.679

BD 2.136 Each (In a Pack of 5) (inc. VAT)

RS PRO Non-Fused Terminal Block, 10-Way, 10 mm² Wire, Screw Termination

BD 9.708

BD 1.942 Each (In a Pack of 5) (Exc. Vat)

BD 10.679

BD 2.136 Each (In a Pack of 5) (inc. VAT)

RS PRO Non-Fused Terminal Block, 10-Way, 10 mm² Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

10

Wire Size

10 mm²

Termination Method

Screw

Mounting Type

Panel Mount

Fused

No

Material

PC

Voltage Rating

450 V

Maximum Operating Temperature

+85°C

Enclosed

Yes

Contact Material

Brass

Country of Origin

Italy

You may be interested in