Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Non-Fused Terminal Block, 10-Way, 24A, 1.5 mm² Wire, Screw Termination

RS Stock No.: 786-9196Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

10

Current Rating

24A

Wire Size

1.5 mm²

Termination Method

Screw

Fused

No

Material

PC

Pitch

9.4mm

Voltage Rating

450 V

Minimum Operating Temperature

+85°C

Maximum Operating Temperature

+130°C

Contact Material

Brass

Product details

One-Side Entry Polycarbonate Terminal Blocks

Clear polycarbonate (PC) flame retardant housing
Rigid and easy cut
Brass inserts
Galvanised steel screws
All screws are captive and raised for easy wiring
Working temperature up to 85°C with a maximum of 120°C and short term (1 hour) at 130°C

Approvals

IMQ and CE

Stock information temporarily unavailable.

BD 6.270

BD 0.627 Each (In a Pack of 10) (Exc. Vat)

BD 6.897

BD 0.690 Each (In a Pack of 10) (inc. VAT)

RS PRO Non-Fused Terminal Block, 10-Way, 24A, 1.5 mm² Wire, Screw Termination

BD 6.270

BD 0.627 Each (In a Pack of 10) (Exc. Vat)

BD 6.897

BD 0.690 Each (In a Pack of 10) (inc. VAT)

RS PRO Non-Fused Terminal Block, 10-Way, 24A, 1.5 mm² Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

10

Current Rating

24A

Wire Size

1.5 mm²

Termination Method

Screw

Fused

No

Material

PC

Pitch

9.4mm

Voltage Rating

450 V

Minimum Operating Temperature

+85°C

Maximum Operating Temperature

+130°C

Contact Material

Brass

Product details

One-Side Entry Polycarbonate Terminal Blocks

Clear polycarbonate (PC) flame retardant housing
Rigid and easy cut
Brass inserts
Galvanised steel screws
All screws are captive and raised for easy wiring
Working temperature up to 85°C with a maximum of 120°C and short term (1 hour) at 130°C

Approvals

IMQ and CE