RS PRO Non-Fused Terminal Block, 10-Way, 24A, 2.5 mm² Wire, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Ways
10
Current Rating
24A
Wire Size
2.5 mm²
Termination Method
Screw
Fused
No
Material
PC
Voltage Rating
450 V
Pitch
10.1mm
Minimum Operating Temperature
+85°C
Maximum Operating Temperature
+130°C
Contact Material
Brass
Product details
One-Side Entry Polycarbonate Terminal Blocks
Clear polycarbonate (PC) flame retardant housing
Rigid and easy cut
Brass inserts
Galvanised steel screws
All screws are captive and raised for easy wiring
Working temperature up to 85°C with a maximum of 120°C and short term (1 hour) at 130°C
Approvals
IMQ and CE
BD 7.975
BD 0.798 Each (In a Pack of 10) (Exc. Vat)
BD 8.773
BD 0.878 Each (In a Pack of 10) (inc. VAT)
10
BD 7.975
BD 0.798 Each (In a Pack of 10) (Exc. Vat)
BD 8.773
BD 0.878 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Ways
10
Current Rating
24A
Wire Size
2.5 mm²
Termination Method
Screw
Fused
No
Material
PC
Voltage Rating
450 V
Pitch
10.1mm
Minimum Operating Temperature
+85°C
Maximum Operating Temperature
+130°C
Contact Material
Brass
Product details
One-Side Entry Polycarbonate Terminal Blocks
Clear polycarbonate (PC) flame retardant housing
Rigid and easy cut
Brass inserts
Galvanised steel screws
All screws are captive and raised for easy wiring
Working temperature up to 85°C with a maximum of 120°C and short term (1 hour) at 130°C
Approvals
IMQ and CE