RS PRO Non-Fused Terminal Block, 12-Way, 10 → 57A, 8 AWG Wire, Screw Down Termination

RS Stock No.: 813-3127Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

10 → 57A

Wire Size

8 AWG

Termination Method

Screw Down

Mounting Type

Screw

Fused

No

Material

Polyamide

Voltage Rating

400 V

Cable CSA

10mm²

Minimum Operating Temperature

-40°C

Colour

Natural

Maximum Operating Temperature

+105°C

Enclosed

Yes

Contact Material

Brass

Product details

Polyamide Terminal Blocks - CPA-WP

RS polyamide terminal blocks

Brass inserts
Galvanised steel screws
Polyamide (PA66) housing
Natural colour
Semi-rigid and low cost
Flame retardant
High temperature (105°C)
All screws are captive and raised for easy wiring

Approvals

CE (BS EN 60998)

Stock information temporarily unavailable.

BD 5.362

BD 1.072 Each (In a Pack of 5) (Exc. Vat)

BD 5.898

BD 1.179 Each (In a Pack of 5) (inc. VAT)

RS PRO Non-Fused Terminal Block, 12-Way, 10 → 57A, 8 AWG Wire, Screw Down Termination

BD 5.362

BD 1.072 Each (In a Pack of 5) (Exc. Vat)

BD 5.898

BD 1.179 Each (In a Pack of 5) (inc. VAT)

RS PRO Non-Fused Terminal Block, 12-Way, 10 → 57A, 8 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

10 → 57A

Wire Size

8 AWG

Termination Method

Screw Down

Mounting Type

Screw

Fused

No

Material

Polyamide

Voltage Rating

400 V

Cable CSA

10mm²

Minimum Operating Temperature

-40°C

Colour

Natural

Maximum Operating Temperature

+105°C

Enclosed

Yes

Contact Material

Brass

Product details

Polyamide Terminal Blocks - CPA-WP

RS polyamide terminal blocks

Brass inserts
Galvanised steel screws
Polyamide (PA66) housing
Natural colour
Semi-rigid and low cost
Flame retardant
High temperature (105°C)
All screws are captive and raised for easy wiring

Approvals

CE (BS EN 60998)