RS PRO Non-Fused Terminal Block, 12-Way, 20A, 12 AWG Wire, Screw Termination

RS Stock No.: 763-8122Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

20A

Wire Size

12 AWG

Termination Method

Screw

Mounting Type

Free Hanging, Panel Mount

Fused

No

Material

Polyamide

Voltage Rating

750 V

Pitch

9.5mm

Colour

Black

Cable CSA

4mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Contact Plating

Tin

Country of Origin

China

Product details

RS PRO Polyamide Barrier Strip

From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. This lightweight and robust terminal block is designed for free hanging or panel mount applications.

This polyamide terminal block can be cut down to shorten the length, allowing for a highly customizable connector solution.

With screw-on terminals, a secure and efficient connection is assured.

Features and Benefits

• Non-fused terminal block
• Lightweight polyamide body
• Easy wiring installation
• Nickel plated brass contacts
• M3.5, steel nickel plated screws
• 0.8Nm maximum torque
• Operating temperature of -40 to +105°C

Applications

Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.

Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;

• Connecting lighting to switches
• Connecting wiring to a ground
• HVAC Systems
• Power Supplies

FAQs

Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.

Q: What is the difference between a barrier strip and a terminal block?
A: A barrier strip is simply another word for a conjoined row of terminal blocks, and function in the same way.

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.

Stock information temporarily unavailable.

BD 4.218

BD 4.218 Each (Exc. Vat)

BD 4.640

BD 4.640 Each (inc. VAT)

RS PRO Non-Fused Terminal Block, 12-Way, 20A, 12 AWG Wire, Screw Termination

BD 4.218

BD 4.218 Each (Exc. Vat)

BD 4.640

BD 4.640 Each (inc. VAT)

RS PRO Non-Fused Terminal Block, 12-Way, 20A, 12 AWG Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 4.218
50 - 99BD 3.966
100+BD 3.834

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

20A

Wire Size

12 AWG

Termination Method

Screw

Mounting Type

Free Hanging, Panel Mount

Fused

No

Material

Polyamide

Voltage Rating

750 V

Pitch

9.5mm

Colour

Black

Cable CSA

4mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Contact Plating

Tin

Country of Origin

China

Product details

RS PRO Polyamide Barrier Strip

From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. This lightweight and robust terminal block is designed for free hanging or panel mount applications.

This polyamide terminal block can be cut down to shorten the length, allowing for a highly customizable connector solution.

With screw-on terminals, a secure and efficient connection is assured.

Features and Benefits

• Non-fused terminal block
• Lightweight polyamide body
• Easy wiring installation
• Nickel plated brass contacts
• M3.5, steel nickel plated screws
• 0.8Nm maximum torque
• Operating temperature of -40 to +105°C

Applications

Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.

Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;

• Connecting lighting to switches
• Connecting wiring to a ground
• HVAC Systems
• Power Supplies

FAQs

Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.

Q: What is the difference between a barrier strip and a terminal block?
A: A barrier strip is simply another word for a conjoined row of terminal blocks, and function in the same way.

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.