RS PRO Non-Fused Terminal Block, 12-Way, 3 → 24A, 12 AWG Wire, Screw Down Termination

RS Stock No.: 813-3120Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

3 → 24A

Wire Size

12 AWG

Termination Method

Screw Down

Mounting Type

Screw

Fused

No

Material

Polyamide

Voltage Rating

380 V

Minimum Operating Temperature

-40°C

Cable CSA

4mm²

Colour

Natural

Maximum Operating Temperature

+105°C

Enclosed

Yes

Contact Material

Brass

Country of Origin

China

Stock information temporarily unavailable.

BD 2.118

BD 0.424 Each (In a Pack of 5) (Exc. Vat)

BD 2.330

BD 0.466 Each (In a Pack of 5) (inc. VAT)

RS PRO Non-Fused Terminal Block, 12-Way, 3 → 24A, 12 AWG Wire, Screw Down Termination

BD 2.118

BD 0.424 Each (In a Pack of 5) (Exc. Vat)

BD 2.330

BD 0.466 Each (In a Pack of 5) (inc. VAT)

RS PRO Non-Fused Terminal Block, 12-Way, 3 → 24A, 12 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

3 → 24A

Wire Size

12 AWG

Termination Method

Screw Down

Mounting Type

Screw

Fused

No

Material

Polyamide

Voltage Rating

380 V

Minimum Operating Temperature

-40°C

Cable CSA

4mm²

Colour

Natural

Maximum Operating Temperature

+105°C

Enclosed

Yes

Contact Material

Brass

Country of Origin

China