Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Non-Fused Terminal Block, 2-Way, 16A, 2.5 mm² Wire, Screw Down Termination

RS Stock No.: 495-6193Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

2

Current Rating

16A

Wire Size

2.5 mm²

Termination Method

Screw Down

Mounting Type

Cable Mount

Fused

No

Material

Nylon

Voltage Rating

400 V

Colour

Brown

Maximum Operating Temperature

+150°C

Gender

Female

Contact Material

Brass

Contact Plating

Tin

Country of Origin

Italy

Product details

Disconnectable Terminal Block Connector, Plastic

Disconnectable terminal block connector, available in 2 and 3 pole in a choice of either brown or white. Rated at 400V, 16A
They are held securely together with the arm lock mechanism and the polarised housing prevents mismatching of the plugs

Approvals

IMQ, DEMKO, SEMKO, NEMKO, FIMKO

Plastic Two Part

Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.

You may be interested in
Stock information temporarily unavailable.

BD 3.382

BD 0.676 Each (In a Pack of 5) (Exc. Vat)

BD 3.720

BD 0.744 Each (In a Pack of 5) (inc. VAT)

RS PRO Non-Fused Terminal Block, 2-Way, 16A, 2.5 mm² Wire, Screw Down Termination

BD 3.382

BD 0.676 Each (In a Pack of 5) (Exc. Vat)

BD 3.720

BD 0.744 Each (In a Pack of 5) (inc. VAT)

RS PRO Non-Fused Terminal Block, 2-Way, 16A, 2.5 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245BD 0.676BD 3.382
250 - 495BD 0.654BD 3.272
500+BD 0.632BD 3.162
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

2

Current Rating

16A

Wire Size

2.5 mm²

Termination Method

Screw Down

Mounting Type

Cable Mount

Fused

No

Material

Nylon

Voltage Rating

400 V

Colour

Brown

Maximum Operating Temperature

+150°C

Gender

Female

Contact Material

Brass

Contact Plating

Tin

Country of Origin

Italy

Product details

Disconnectable Terminal Block Connector, Plastic

Disconnectable terminal block connector, available in 2 and 3 pole in a choice of either brown or white. Rated at 400V, 16A
They are held securely together with the arm lock mechanism and the polarised housing prevents mismatching of the plugs

Approvals

IMQ, DEMKO, SEMKO, NEMKO, FIMKO

Plastic Two Part

Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.

You may be interested in