RS PRO Non-Fused Terminal Block, 3-Way, 16A, 2.5 mm² Wire, Screw Down Termination

Technical Document
Specifications
Brand
RS ProNumber Of Ways
3
Current Rating
16A
Wire Size
2.5 mm²
Termination Method
Screw Down
Mounting Type
Cable Mount
Fused
No
Material
Nylon
Voltage Rating
400 V
Colour
White
Gender
Male
Maximum Operating Temperature
+105°C
Contact Material
Brass
Contact Plating
Tin
Country of Origin
Italy
Product details
Disconnectable Terminal Block Connector, Plastic
Disconnectable terminal block connector, available in 2 and 3 pole in a choice of either brown or white. Rated at 400V, 16A
They are held securely together with the arm lock mechanism and the polarised housing prevents mismatching of the plugs
Approvals
IMQ, DEMKO, SEMKO, NEMKO, FIMKO
Plastic Two Part
Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.
BD 8.855
BD 1.771 Each (In a Pack of 5) (Exc. Vat)
BD 9.741
BD 1.948 Each (In a Pack of 5) (inc. VAT)
5
BD 8.855
BD 1.771 Each (In a Pack of 5) (Exc. Vat)
BD 9.741
BD 1.948 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | BD 1.771 | BD 8.855 |
250 - 495 | BD 1.716 | BD 8.580 |
500+ | BD 1.656 | BD 8.278 |
Technical Document
Specifications
Brand
RS ProNumber Of Ways
3
Current Rating
16A
Wire Size
2.5 mm²
Termination Method
Screw Down
Mounting Type
Cable Mount
Fused
No
Material
Nylon
Voltage Rating
400 V
Colour
White
Gender
Male
Maximum Operating Temperature
+105°C
Contact Material
Brass
Contact Plating
Tin
Country of Origin
Italy
Product details
Disconnectable Terminal Block Connector, Plastic
Disconnectable terminal block connector, available in 2 and 3 pole in a choice of either brown or white. Rated at 400V, 16A
They are held securely together with the arm lock mechanism and the polarised housing prevents mismatching of the plugs
Approvals
IMQ, DEMKO, SEMKO, NEMKO, FIMKO
Plastic Two Part
Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.