RS PRO Non-Fused Terminal Block, 3-Way, 5 → 32A, 12 AWG Wire, Screw Down Termination

Technical Document
Specifications
Brand
RS ProNumber Of Ways
3
Current Rating
5 → 32A
Wire Size
12 AWG
Termination Method
Screw Down
Mounting Type
Screw
Fused
No
Material
Ceramic
Voltage Rating
250 V
Minimum Operating Temperature
-40°C
Cable CSA
4mm²
Colour
White
Maximum Operating Temperature
+800°C
Enclosed
Yes
Contact Material
Brass
Contact Plating
Nickel
Country of Origin
China
BD 4.455
BD 0.891 Each (In a Pack of 5) (Exc. Vat)
BD 4.901
BD 0.980 Each (In a Pack of 5) (inc. VAT)
5
BD 4.455
BD 0.891 Each (In a Pack of 5) (Exc. Vat)
BD 4.901
BD 0.980 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Ways
3
Current Rating
5 → 32A
Wire Size
12 AWG
Termination Method
Screw Down
Mounting Type
Screw
Fused
No
Material
Ceramic
Voltage Rating
250 V
Minimum Operating Temperature
-40°C
Cable CSA
4mm²
Colour
White
Maximum Operating Temperature
+800°C
Enclosed
Yes
Contact Material
Brass
Contact Plating
Nickel
Country of Origin
China