RS PRO Non Return Valve, 2 to 8bar

RS Stock No.: 176-2268Brand: RS PRO
brand-logo
View all in Pneumatic Non-Return Valves

Technical Document

Specifications

Brand

RS Pro

Threaded Inlet Gender

Female

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Female

Threaded Inlet Thread Size

9.525 mm

Threaded Outlet Thread Size

9.525 mm

Body Material

Brass

Minimum Operating Temperature

-20°C

Operating Pressure Range

2 to 8bar

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 149.985

BD 14.998 Each (In a Pack of 10) (Exc. Vat)

BD 164.983

BD 16.498 Each (In a Pack of 10) (inc. VAT)

RS PRO Non Return Valve, 2 to 8bar

BD 149.985

BD 14.998 Each (In a Pack of 10) (Exc. Vat)

BD 164.983

BD 16.498 Each (In a Pack of 10) (inc. VAT)

RS PRO Non Return Valve, 2 to 8bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Threaded Inlet Gender

Female

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Female

Threaded Inlet Thread Size

9.525 mm

Threaded Outlet Thread Size

9.525 mm

Body Material

Brass

Minimum Operating Temperature

-20°C

Operating Pressure Range

2 to 8bar

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more