RS PRO NSF Series Speed Controller

RS Stock No.: 235-1194Brand: RS PRO
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

RS Pro

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Inlet Port

Push In 4 mm

Manufacturer Series

NSF

Number of Inlet Ports

1

Number of Outlet Ports

1

Outlet Port

Push In 4 mm

Maximum Operating Pressure

10 bar

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 7.667

BD 7.667 Each (Exc. Vat)

BD 8.434

BD 8.434 Each (inc. VAT)

RS PRO NSF Series Speed Controller

BD 7.667

BD 7.667 Each (Exc. Vat)

BD 8.434

BD 8.434 Each (inc. VAT)

RS PRO NSF Series Speed Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Inlet Port

Push In 4 mm

Manufacturer Series

NSF

Number of Inlet Ports

1

Number of Outlet Ports

1

Outlet Port

Push In 4 mm

Maximum Operating Pressure

10 bar

Country of Origin

Korea, Republic Of