RS PRO NTC Temperature Probe, -30°C Min, +150°C Max, 6mm Probe

RS Stock No.: 124-1081Brand: RS PRODistrelec Article No.: 30391449
brand-logo
View all in Thermistors

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+150°C

Probe Diameter

6mm

Probe Length

40mm

Cable Length

1.5m

Accuracy

±0.5 °C

Distrelec Product Id

30391449

Country of Origin

Turkey

Product details

RS Pro NTC Temperature Probes

RS Pro NTC temperature probes used for temperature measurement with thermostats.

Features and Benefits

• 1.5 m cable for all models
• ±0.5˚ accuracy
• Air probe, thermoplastic shell, thermoplastic cable (124-1080)
• Air probe, plastic shell, PVC cable (124-1079)
• Liquid probe, stainless steel shell, silicone cable (124-1082)
• Air probe, stainless steel shell, silicon cable (124-1081)

Stock information temporarily unavailable.

BD 10.334

BD 10.334 Each (Exc. Vat)

BD 11.367

BD 11.367 Each (inc. VAT)

RS PRO NTC Temperature Probe, -30°C Min, +150°C Max, 6mm Probe

BD 10.334

BD 10.334 Each (Exc. Vat)

BD 11.367

BD 11.367 Each (inc. VAT)

RS PRO NTC Temperature Probe, -30°C Min, +150°C Max, 6mm Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+150°C

Probe Diameter

6mm

Probe Length

40mm

Cable Length

1.5m

Accuracy

±0.5 °C

Distrelec Product Id

30391449

Country of Origin

Turkey

Product details

RS Pro NTC Temperature Probes

RS Pro NTC temperature probes used for temperature measurement with thermostats.

Features and Benefits

• 1.5 m cable for all models
• ±0.5˚ accuracy
• Air probe, thermoplastic shell, thermoplastic cable (124-1080)
• Air probe, plastic shell, PVC cable (124-1079)
• Liquid probe, stainless steel shell, silicone cable (124-1082)
• Air probe, stainless steel shell, silicon cable (124-1081)