RS PRO NTC Thermistor, -20°C Min, 80°C Max, 8mm Probe

RS Stock No.: 326-823Brand: RS PRO
brand-logo
View all in Thermistors

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

80°C

Probe Diameter

8mm

Probe Length

25mm

Cable Length

3m

Accuracy

± 0.5%

Termination Type

Terminal Block

Termination

Cable

Country of Origin

Czech Republic

BD 5.704

BD 5.704 Each (Exc. Vat)

BD 6.274

BD 6.274 Each (inc. VAT)

RS PRO NTC Thermistor, -20°C Min, 80°C Max, 8mm Probe

BD 5.704

BD 5.704 Each (Exc. Vat)

BD 6.274

BD 6.274 Each (inc. VAT)

RS PRO NTC Thermistor, -20°C Min, 80°C Max, 8mm Probe

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thermistor Type

NTC

Minimum Temperature Sensed

-20°C

Maximum Temperature Sensed

80°C

Probe Diameter

8mm

Probe Length

25mm

Cable Length

3m

Accuracy

± 0.5%

Termination Type

Terminal Block

Termination

Cable

Country of Origin

Czech Republic