Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Nut Driver Set, 4 → 10 mm Tip, 226 mm Overall

RS Stock No.: 460-1758Brand: RS PRODistrelec Article No.: 30395143
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Brand

RS Pro

Tip Type

Nut Spinner

Tip Size

4 → 10 mm

Overall Length

226 mm

Blade Material

Steel

Handle Material

Hard Red Acetate with Soft Texture Inlay

Blade Finish

Chrome

Distrelec Product Id

30395143

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Nut Spinners Set

You may be interested in
Stock information temporarily unavailable.

BD 26.129

BD 26.129 1 Set (Exc. Vat)

BD 28.742

BD 28.742 1 Set (inc. VAT)

RS PRO Nut Driver Set, 4 → 10 mm Tip, 226 mm Overall

BD 26.129

BD 26.129 1 Set (Exc. Vat)

BD 28.742

BD 28.742 1 Set (inc. VAT)

RS PRO Nut Driver Set, 4 → 10 mm Tip, 226 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Tip Type

Nut Spinner

Tip Size

4 → 10 mm

Overall Length

226 mm

Blade Material

Steel

Handle Material

Hard Red Acetate with Soft Texture Inlay

Blade Finish

Chrome

Distrelec Product Id

30395143

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Nut Spinners Set

You may be interested in