RS PRO Nylon Butt Hinge, Screw Fixing, 54mm x 44mm x 30mm

Technical Document
Specifications
Brand
RS ProMaterial
Nylon
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
54mm
Width
44mm
Thickness
30mm
Fixing Method
Screw
Country of Origin
China
Product details
RS PRO Nylon Butt Hinge, 54 mm x 54 mm x 30 mm
Install doors or windows effortlessly with the RS PRO nylon butt hinge. Simply mount it to the frame with screws, and it will enable smooth, free-swinging motion for the attached door or window. Crafted from durable nylon, this hinge is lightweight yet robust, capable of withstanding heavy impact. It boasts excellent resistance to oil, grease, and other chemicals, making it ideal for harsh industrial environments.
The brass hinge thread ensures durability and corrosion resistance, supporting frequent use over extended periods. This versatile hinge is suitable for a variety of domestic, commercial, and industrial applications, including external and internal doors, windows, and cabinets.
Features and Benefits
- Butt hinge
- High impact resistant thermoplastic
- M6 brass thread
- Screw fixing method
- Free-swinging closing type
Dimensions
- Length: 30 mm
- Width: 30 mm
- Thickness: 25 mm
Applications
- Doors
- Cabinets
BD 8.348
BD 4.174 Each (In a Pack of 2) (Exc. Vat)
BD 9.183
BD 4.591 Each (In a Pack of 2) (inc. VAT)
2
BD 8.348
BD 4.174 Each (In a Pack of 2) (Exc. Vat)
BD 9.183
BD 4.591 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 4.174 | BD 8.348 |
10 - 18 | BD 4.032 | BD 8.064 |
20 - 58 | BD 3.901 | BD 7.802 |
60+ | BD 3.717 | BD 7.434 |
Technical Document
Specifications
Brand
RS ProMaterial
Nylon
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
54mm
Width
44mm
Thickness
30mm
Fixing Method
Screw
Country of Origin
China
Product details
RS PRO Nylon Butt Hinge, 54 mm x 54 mm x 30 mm
Install doors or windows effortlessly with the RS PRO nylon butt hinge. Simply mount it to the frame with screws, and it will enable smooth, free-swinging motion for the attached door or window. Crafted from durable nylon, this hinge is lightweight yet robust, capable of withstanding heavy impact. It boasts excellent resistance to oil, grease, and other chemicals, making it ideal for harsh industrial environments.
The brass hinge thread ensures durability and corrosion resistance, supporting frequent use over extended periods. This versatile hinge is suitable for a variety of domestic, commercial, and industrial applications, including external and internal doors, windows, and cabinets.
Features and Benefits
- Butt hinge
- High impact resistant thermoplastic
- M6 brass thread
- Screw fixing method
- Free-swinging closing type
Dimensions
- Length: 30 mm
- Width: 30 mm
- Thickness: 25 mm
Applications
- Doors
- Cabinets