RS PRO Nylon Cable Rod Draw Wire

Technical Document
Specifications
Brand
RS ProRouting Tool Type
Draw Wire
Maximum Length
20m
Material
Nylon
Kit Includes
Nylon Cable Rod With Cable Grip
Country of Origin
Taiwan, Province Of China
Product details
Nylon Fish Wire Draw Tape
Draw tape with strong brass head. Available in 10m and 20m lengths.
BD 9.825
BD 9.825 Each (Exc. Vat)
BD 10.807
BD 10.807 Each (inc. VAT)
1
BD 9.825
BD 9.825 Each (Exc. Vat)
BD 10.807
BD 10.807 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | BD 9.825 |
12+ | BD 9.540 |
Technical Document
Specifications
Brand
RS ProRouting Tool Type
Draw Wire
Maximum Length
20m
Material
Nylon
Kit Includes
Nylon Cable Rod With Cable Grip
Country of Origin
Taiwan, Province Of China
Product details
Nylon Fish Wire Draw Tape
Draw tape with strong brass head. Available in 10m and 20m lengths.