RS PRO Nylon Insert
RS Stock No.: 196-4173Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Nylon Insert
Thread Size
M35
Width
8mm
Imperial or Metric
Metric
Material
Steel
Type
Nylon Insert
Finish
Plain
Country of Origin
China
Stock information temporarily unavailable.
BD 3.765
BD 3.765 Each (Exc. Vat)
BD 4.141
BD 4.141 Each (inc. VAT)
RS PRO Nylon Insert
1
BD 3.765
BD 3.765 Each (Exc. Vat)
BD 4.141
BD 4.141 Each (inc. VAT)
RS PRO Nylon Insert
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.765 |
5 - 9 | BD 3.740 |
10 - 24 | BD 3.725 |
25+ | BD 3.705 |
Technical Document
Specifications
Brand
RS ProType
Nylon Insert
Thread Size
M35
Width
8mm
Imperial or Metric
Metric
Material
Steel
Type
Nylon Insert
Finish
Plain
Country of Origin
China