Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Nylon Screw Insulator, M3, 4mm

RS Stock No.: 232-6928Brand: RS PRO
brand-logo
View all in Screw Insulators

Technical Document

Specifications

Brand

RS Pro

For Screw Size

M3

Inside Diameter

3.1mm

Body Outside Diameter

4mm

Body Length

4mm

Flange Diameter

6.2mm

Material

Nylon

Country of Origin

United Kingdom

You may be interested in
RS PRO Nylon Screw Insulator, M3, 4mm
BD 2.4081 Bag of 50 (Exc. Vat)
Stock information temporarily unavailable.

BD 11.235

BD 11.235 1 Bag of 50 (Exc. Vat)

BD 12.359

BD 12.359 1 Bag of 50 (inc. VAT)

RS PRO Nylon Screw Insulator, M3, 4mm

BD 11.235

BD 11.235 1 Bag of 50 (Exc. Vat)

BD 12.359

BD 12.359 1 Bag of 50 (inc. VAT)

RS PRO Nylon Screw Insulator, M3, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Nylon Screw Insulator, M3, 4mm
BD 2.4081 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

For Screw Size

M3

Inside Diameter

3.1mm

Body Outside Diameter

4mm

Body Length

4mm

Flange Diameter

6.2mm

Material

Nylon

Country of Origin

United Kingdom

You may be interested in
RS PRO Nylon Screw Insulator, M3, 4mm
BD 2.4081 Bag of 50 (Exc. Vat)