Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Nylon Screw Insulator, M4, 5mm

RS Stock No.: 178-743Brand: RS PRO
brand-logo
View all in Screw Insulators

Technical Document

Specifications

Brand

RS Pro

For Screw Size

M4

Inside Diameter

4.1mm

Body Outside Diameter

6mm

Body Length

5mm

Flange Diameter

8.2mm

Flange Thickness

1.5 mm

Material

Nylon

Country of Origin

United States

Product details

Nylon Screw Insulators

Although primarily intended for the isolation of metal screws, these insulating spacers are also suitable for use as lightly loaded bearings.

Plain Spacers & Screw Insulators

You may be interested in
RS PRO Nylon Screw Insulator, M4, 5mm
BD 9.6981 Bag of 50 (Exc. Vat)
Stock information temporarily unavailable.

BD 2.734

BD 2.734 1 Bag of 50 (Exc. Vat)

BD 3.007

BD 3.007 1 Bag of 50 (inc. VAT)

RS PRO Nylon Screw Insulator, M4, 5mm

BD 2.734

BD 2.734 1 Bag of 50 (Exc. Vat)

BD 3.007

BD 3.007 1 Bag of 50 (inc. VAT)

RS PRO Nylon Screw Insulator, M4, 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Nylon Screw Insulator, M4, 5mm
BD 9.6981 Bag of 50 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

For Screw Size

M4

Inside Diameter

4.1mm

Body Outside Diameter

6mm

Body Length

5mm

Flange Diameter

8.2mm

Flange Thickness

1.5 mm

Material

Nylon

Country of Origin

United States

Product details

Nylon Screw Insulators

Although primarily intended for the isolation of metal screws, these insulating spacers are also suitable for use as lightly loaded bearings.

Plain Spacers & Screw Insulators

You may be interested in
RS PRO Nylon Screw Insulator, M4, 5mm
BD 9.6981 Bag of 50 (Exc. Vat)