Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Nylon Tool Bag 660mm x 250mm x 230mm

RS Stock No.: 551-205Brand: RS PRO
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

RS Pro

Bag Type

Tool Bag

Material

Nylon

Length

660mm

Width

250mm

Height

230mm

Shoulder Strap

No

Lock Type

Zipper

Country of Origin

United Kingdom

Product details

RS PRO Reinforced PVC Tool Bag

RS PRO zipper tool bag measures 660mm x 250mm x 230mm. This holdall style tool bag is manufactured from a tough, nylon fibre reinforced light grey PVC. This bag has a zip running all the way to the base of the bag which is operable from both ends. One side of the bag has 2 large pockets which will accommodate blocks 290mm x 45mm x 100mm and 275mm x 45mm x 100mm. The other side has 6 pockets to hold handles 40mm diameter and 7 pockets 30mm in diameter. It is convenient for carrying those larger tools that do not fit into a conventional toolbox. The webbing handle runs all the way around the bag and is stitched and riveted for extra strength.
Designed for the safe transportation of electronic equipment, tools and components, this heavy duty RS PRO holdall is both comfortable and practical. Handy, tough and versatile, RS PRO delivers a tool storage solution you can depend on.

Features and Benefits:

Includes pockets for storing smaller tools
Twin zips meet on the top of the bag
Measures 660 x 250 x 230 mm
Grey colour
Weight 1.6 kg
Manufactured from nylon reinforced PVC
Handle width 1 inch
Reinforced base and sides

Storage
This tool bag has a variety of multipurpose storage options included on the inside. This means it is ideal for carrying smaller, individual tools alongside larger and bulkier equipment. The zipper opening allows quick and easy access to the main compartment.

Typical Application
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQ's
Are zippers lockable?
No, zippers do not feature any locking mechanism.

Does this bag come with wheels?
This bag does not have wheels.


Note
No Tools are supplied with this bag.

You may be interested in
Stock information temporarily unavailable.

BD 79.750

BD 79.750 Each (Exc. Vat)

BD 87.725

BD 87.725 Each (inc. VAT)

RS PRO Nylon Tool Bag 660mm x 250mm x 230mm

BD 79.750

BD 79.750 Each (Exc. Vat)

BD 87.725

BD 87.725 Each (inc. VAT)

RS PRO Nylon Tool Bag 660mm x 250mm x 230mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Bag Type

Tool Bag

Material

Nylon

Length

660mm

Width

250mm

Height

230mm

Shoulder Strap

No

Lock Type

Zipper

Country of Origin

United Kingdom

Product details

RS PRO Reinforced PVC Tool Bag

RS PRO zipper tool bag measures 660mm x 250mm x 230mm. This holdall style tool bag is manufactured from a tough, nylon fibre reinforced light grey PVC. This bag has a zip running all the way to the base of the bag which is operable from both ends. One side of the bag has 2 large pockets which will accommodate blocks 290mm x 45mm x 100mm and 275mm x 45mm x 100mm. The other side has 6 pockets to hold handles 40mm diameter and 7 pockets 30mm in diameter. It is convenient for carrying those larger tools that do not fit into a conventional toolbox. The webbing handle runs all the way around the bag and is stitched and riveted for extra strength.
Designed for the safe transportation of electronic equipment, tools and components, this heavy duty RS PRO holdall is both comfortable and practical. Handy, tough and versatile, RS PRO delivers a tool storage solution you can depend on.

Features and Benefits:

Includes pockets for storing smaller tools
Twin zips meet on the top of the bag
Measures 660 x 250 x 230 mm
Grey colour
Weight 1.6 kg
Manufactured from nylon reinforced PVC
Handle width 1 inch
Reinforced base and sides

Storage
This tool bag has a variety of multipurpose storage options included on the inside. This means it is ideal for carrying smaller, individual tools alongside larger and bulkier equipment. The zipper opening allows quick and easy access to the main compartment.

Typical Application
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQ's
Are zippers lockable?
No, zippers do not feature any locking mechanism.

Does this bag come with wheels?
This bag does not have wheels.


Note
No Tools are supplied with this bag.

You may be interested in