Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO OM1 Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 3m

RS Stock No.: 535-7468Brand: RS PRO
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

RS Pro

Length

3m

Propagation Mode

OM1 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Fibre Type

OM1

Country of Origin

China

Product details

Standard Fibre Patch Cords - SC to ST

Polished ceramic ferrule SC and ST connectors
Maximum insertion loss 0.5dB
Duplex (dual) leads with colour coded strain reliefs to indicate signal path
Low smoke, zero halogen insulation

Stock information temporarily unavailable.

BD 9.196

BD 9.196 Each (Exc. Vat)

BD 10.116

BD 10.116 Each (inc. VAT)

RS PRO OM1 Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 3m

BD 9.196

BD 9.196 Each (Exc. Vat)

BD 10.116

BD 10.116 Each (inc. VAT)

RS PRO OM1 Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 9.196
15 - 49BD 8.916
50+BD 8.618

Technical Document

Specifications

Brand

RS Pro

Length

3m

Propagation Mode

OM1 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Fibre Type

OM1

Country of Origin

China

Product details

Standard Fibre Patch Cords - SC to ST

Polished ceramic ferrule SC and ST connectors
Maximum insertion loss 0.5dB
Duplex (dual) leads with colour coded strain reliefs to indicate signal path
Low smoke, zero halogen insulation