RS PRO Omni-Directional, Lead Wire 4mm Microphone Condenser -42dB

Technical Document
Specifications
Brand
RS ProSensitivity
-42dB
Directivity
Omni-Directional
Standard Operating Voltage
2V dc
Mounting Type
Lead Wire
Output Impedance
2.2kΩ
Signal to Noise Ratio
58dB
Maximum Supply Current
0.5mA
Dimensions
4 (Dia.) x 2.9mm
Diameter
4mm
Height
2.9mm
Maximum Frequency
20kHz
Minimum Frequency
20Hz
Country of Origin
Taiwan, Province Of China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
BD 1.720
BD 1.720 Each (Exc. Vat)
BD 1.892
BD 1.892 Each (inc. VAT)
Standard
1
BD 1.720
BD 1.720 Each (Exc. Vat)
BD 1.892
BD 1.892 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.720 |
10 - 24 | BD 1.660 |
25 - 99 | BD 1.605 |
100+ | BD 1.455 |
Technical Document
Specifications
Brand
RS ProSensitivity
-42dB
Directivity
Omni-Directional
Standard Operating Voltage
2V dc
Mounting Type
Lead Wire
Output Impedance
2.2kΩ
Signal to Noise Ratio
58dB
Maximum Supply Current
0.5mA
Dimensions
4 (Dia.) x 2.9mm
Diameter
4mm
Height
2.9mm
Maximum Frequency
20kHz
Minimum Frequency
20Hz
Country of Origin
Taiwan, Province Of China
Product details
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts