Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Omni-Directional, Surface Mount 9.7mm Electret Insert, 50 ⇾ 1600Hz -40dB

RS Stock No.: 102-768Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Sensitivity

-40dB

Directivity

Omni-Directional

Standard Operating Voltage

3V

Mounting Type

Surface Mount

Signal to Noise Ratio

60dB

Dimensions

9.7 x 4.5mm

Diameter

9.7mm

Height

4.5mm

Maximum Frequency

1600Hz

Maximum Operating Temperature

60°C

Minimum Frequency

50Hz

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

BD 0.704

BD 0.704 Each (Exc. Vat)

BD 0.774

BD 0.774 Each (inc. VAT)

RS PRO Omni-Directional, Surface Mount 9.7mm Electret Insert, 50 ⇾ 1600Hz -40dB

BD 0.704

BD 0.704 Each (Exc. Vat)

BD 0.774

BD 0.774 Each (inc. VAT)

RS PRO Omni-Directional, Surface Mount 9.7mm Electret Insert, 50 ⇾ 1600Hz -40dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 0.704
10 - 99BD 0.640
100 - 499BD 0.583
500+BD 0.546

Technical Document

Specifications

Brand

RS Pro

Sensitivity

-40dB

Directivity

Omni-Directional

Standard Operating Voltage

3V

Mounting Type

Surface Mount

Signal to Noise Ratio

60dB

Dimensions

9.7 x 4.5mm

Diameter

9.7mm

Height

4.5mm

Maximum Frequency

1600Hz

Maximum Operating Temperature

60°C

Minimum Frequency

50Hz

Minimum Operating Temperature

-20°C

Country of Origin

China