Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Opaque Fluoroplastics PTFE Rod, 1m x 25mm Diameter

RS Stock No.: 680-656Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Opaque

Length

1m

Material

PTFE

Form

Rod

Rod Diameter

25mm

Density

2.18 → 2.21g/cm³

Tensile Strength

25 MPa

Flammability Rating

UL 94 V-0

Maximum Operating Temperature

+260°C

Hardness

30 Ball Indentation

Elongation

50%

Water Absorption

0.3%

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 64.124

BD 64.124 1 Lot of 2 (Exc. Vat)

BD 70.536

BD 70.536 1 Lot of 2 (inc. VAT)

RS PRO Opaque Fluoroplastics PTFE Rod, 1m x 25mm Diameter

BD 64.124

BD 64.124 1 Lot of 2 (Exc. Vat)

BD 70.536

BD 70.536 1 Lot of 2 (inc. VAT)

RS PRO Opaque Fluoroplastics PTFE Rod, 1m x 25mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 64.124
3 - 9BD 61.147
10 - 29BD 59.136
30+BD 57.419
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Opaque

Length

1m

Material

PTFE

Form

Rod

Rod Diameter

25mm

Density

2.18 → 2.21g/cm³

Tensile Strength

25 MPa

Flammability Rating

UL 94 V-0

Maximum Operating Temperature

+260°C

Hardness

30 Ball Indentation

Elongation

50%

Water Absorption

0.3%

Country of Origin

Italy

You may be interested in