Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Open Frame Battery Backed Power Supply, 220V ac Input, 24V dc Output, 5A Output

RS Stock No.: 774-8210Brand: RS PRO
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Brand

RS Pro

Input Voltage

220V ac

Output Voltage

24V dc

Output Current

5A

Embedded

Yes

Number of Outputs

1

Length

320mm

Width

320mm

Depth

80mm

Mounting Type

Open Frame

Country of Origin

China

Product details

RS PRO Metal Box Power Supply Units

Power input: 220Vac
Battery charging circuit

Stock information temporarily unavailable.

BD 112.445

BD 112.445 Each (Exc. Vat)

BD 123.689

BD 123.689 Each (inc. VAT)

RS PRO Open Frame Battery Backed Power Supply, 220V ac Input, 24V dc Output, 5A Output

BD 112.445

BD 112.445 Each (Exc. Vat)

BD 123.689

BD 123.689 Each (inc. VAT)

RS PRO Open Frame Battery Backed Power Supply, 220V ac Input, 24V dc Output, 5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Input Voltage

220V ac

Output Voltage

24V dc

Output Current

5A

Embedded

Yes

Number of Outputs

1

Length

320mm

Width

320mm

Depth

80mm

Mounting Type

Open Frame

Country of Origin

China

Product details

RS PRO Metal Box Power Supply Units

Power input: 220Vac
Battery charging circuit