RS PRO Open Top Enclosure Type, 90 x 106.2 x 114mm, Polycarbonate DIN Rail Enclosure

RS Stock No.: 194-7479Brand: RS PRO
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Brand

RS Pro

Enclosure Type

Open Top

Body Material

Polycarbonate

DIN Rail Type

Enclosure

Length

90mm

Width

106.2mm

Dimensions

90 x 106.2 x 114mm

Height

114mm

Colour

Light Grey

Series

CDIB

Terminal Type

Screw

Standards Met

UL 94 V-0

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.074

BD 8.074 Each (Exc. Vat)

BD 8.881

BD 8.881 Each (inc. VAT)

RS PRO Open Top Enclosure Type, 90 x 106.2 x 114mm, Polycarbonate DIN Rail Enclosure

BD 8.074

BD 8.074 Each (Exc. Vat)

BD 8.881

BD 8.881 Each (inc. VAT)

RS PRO Open Top Enclosure Type, 90 x 106.2 x 114mm, Polycarbonate DIN Rail Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Enclosure Type

Open Top

Body Material

Polycarbonate

DIN Rail Type

Enclosure

Length

90mm

Width

106.2mm

Dimensions

90 x 106.2 x 114mm

Height

114mm

Colour

Light Grey

Series

CDIB

Terminal Type

Screw

Standards Met

UL 94 V-0

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more