RS PRO Open Top Enclosure Type, 90 x 106.2 x 31.9mm, Polycarbonate DIN Rail Enclosure
RS Stock No.: 194-7481Brand: RS PRO

Technical Document
Specifications
Brand
RS ProEnclosure Type
Open Top
Body Material
Polycarbonate
DIN Rail Type
Enclosure
Length
90mm
Width
106.2mm
Dimensions
90 x 106.2 x 31.9mm
Height
32mm
Colour
Light Grey
Series
CDIB
Terminal Type
Screw
Standards Met
UL 94 V-0
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 5.489
BD 5.489 Each (Exc. Vat)
BD 6.038
BD 6.038 Each (inc. VAT)
RS PRO Open Top Enclosure Type, 90 x 106.2 x 31.9mm, Polycarbonate DIN Rail Enclosure
1
BD 5.489
BD 5.489 Each (Exc. Vat)
BD 6.038
BD 6.038 Each (inc. VAT)
RS PRO Open Top Enclosure Type, 90 x 106.2 x 31.9mm, Polycarbonate DIN Rail Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEnclosure Type
Open Top
Body Material
Polycarbonate
DIN Rail Type
Enclosure
Length
90mm
Width
106.2mm
Dimensions
90 x 106.2 x 31.9mm
Height
32mm
Colour
Light Grey
Series
CDIB
Terminal Type
Screw
Standards Met
UL 94 V-0
Country of Origin
United Kingdom