RS PRO Optical Jack Fibre Optic Adapter, ≤ 2dB Insertion Loss
RS Stock No.: 830-0070Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector Type
Optical Jack
Maximum Cable Diameter
8mm
Colour
Black
Insertion Loss
≤ 2dB
Housing Material
PVC
Connector Type A
Toslink
Connector Type B
3.5mm Optical
Series
FM
Series Number
FM65
Country of Origin
China
Stock information temporarily unavailable.
BD 2.712
BD 2.712 Each (Exc. Vat)
BD 2.983
BD 2.983 Each (inc. VAT)
RS PRO Optical Jack Fibre Optic Adapter, ≤ 2dB Insertion Loss
1
BD 2.712
BD 2.712 Each (Exc. Vat)
BD 2.983
BD 2.983 Each (inc. VAT)
RS PRO Optical Jack Fibre Optic Adapter, ≤ 2dB Insertion Loss
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.712 |
10 - 24 | BD 2.365 |
25 - 49 | BD 2.062 |
50+ | BD 1.903 |
Technical Document
Specifications
Brand
RS ProConnector Type
Optical Jack
Maximum Cable Diameter
8mm
Colour
Black
Insertion Loss
≤ 2dB
Housing Material
PVC
Connector Type A
Toslink
Connector Type B
3.5mm Optical
Series
FM
Series Number
FM65
Country of Origin
China