Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Orange 0.05mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 50m, ETFE Insulation

RS Stock No.: 207-7149Brand: RS PRODistrelec Article No.: 30402895
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.05mm²

Sheath Colour

Orange

American Wire Gauge

30 AWG

Core Strands

1/0.25 mm

Length

50m

Insulation material

ETFE

Voltage Rating

300 V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

160°C

Current Rating

300V

Conductor Material

Silver Plated Copper

Series

RS Pro

Insulation Wall Thickness

0.15mm

Number of Strands

1

Size of Strands

mm

Distrelec Product Id

30402895

Country of Origin

China

Stock information temporarily unavailable.

BD 8.740

BD 8.740 1 Reel of 50 Metres (Exc. Vat)

BD 9.614

BD 9.614 1 Reel of 50 Metres (inc. VAT)

RS PRO Orange 0.05mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 50m, ETFE Insulation

BD 8.740

BD 8.740 1 Reel of 50 Metres (Exc. Vat)

BD 9.614

BD 9.614 1 Reel of 50 Metres (inc. VAT)

RS PRO Orange 0.05mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 50m, ETFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.05mm²

Sheath Colour

Orange

American Wire Gauge

30 AWG

Core Strands

1/0.25 mm

Length

50m

Insulation material

ETFE

Voltage Rating

300 V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

160°C

Current Rating

300V

Conductor Material

Silver Plated Copper

Series

RS Pro

Insulation Wall Thickness

0.15mm

Number of Strands

1

Size of Strands

mm

Distrelec Product Id

30402895

Country of Origin

China