Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Orange, 0.2 → 2.5mm², Single-Level

RS Stock No.: 501-730Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Orange

Number of Levels

Single

Cable CSA

0.2 → 2.5mm²

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

Product details

Coloured Terminals

Identify signals or voltages easily
Terminal colours match incoming cables, reducing wiring error
Three phase systems are always wired consistently

An additional selection of 2.5 and 4mm² terminals in useful colours including the new
phase colours black, brown and grey, as well as white, orange, yellow and red

Approvals

UL, CSA, NEMKO, GOST

You may be interested in
RS PRO Grey, 0.2 → 2.5mm², Single-Level
BD 0.484Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.750

BD 0.475 Each (In a Pack of 10) (Exc. Vat)

BD 5.225

BD 0.523 Each (In a Pack of 10) (inc. VAT)

RS PRO Orange, 0.2 → 2.5mm², Single-Level

BD 4.750

BD 0.475 Each (In a Pack of 10) (Exc. Vat)

BD 5.225

BD 0.523 Each (In a Pack of 10) (inc. VAT)

RS PRO Orange, 0.2 → 2.5mm², Single-Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Grey, 0.2 → 2.5mm², Single-Level
BD 0.484Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Colour

Orange

Number of Levels

Single

Cable CSA

0.2 → 2.5mm²

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

Product details

Coloured Terminals

Identify signals or voltages easily
Terminal colours match incoming cables, reducing wiring error
Three phase systems are always wired consistently

An additional selection of 2.5 and 4mm² terminals in useful colours including the new
phase colours black, brown and grey, as well as white, orange, yellow and red

Approvals

UL, CSA, NEMKO, GOST

You may be interested in
RS PRO Grey, 0.2 → 2.5mm², Single-Level
BD 0.484Each (In a Pack of 10) (Exc. Vat)