RS PRO Orange 0.2mm² Hook Up Wire, 24 AWG, 1/0.51 mm, 50m, ETFE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.2mm²
Sheath Colour
Orange
American Wire Gauge
24 AWG
Cable Shape
Single Core
Core Strands
1/0.51 mm
Length
50m
Insulation material
ETFE
Voltage Rating
300 V
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+160°C
Conductor Material
Silver Plated Copper
Cable Type
Single Core
Series
RS Pro
Hook Up Wire Type
High Temperature
Insulation Wall Thickness
0.15mm
Number of Strands
1
Size of Strands
mm
Country of Origin
China
BD 11.666
BD 11.666 1 Reel of 50 Metres (Exc. Vat)
BD 12.833
BD 12.833 1 Reel of 50 Metres (inc. VAT)
1
BD 11.666
BD 11.666 1 Reel of 50 Metres (Exc. Vat)
BD 12.833
BD 12.833 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.2mm²
Sheath Colour
Orange
American Wire Gauge
24 AWG
Cable Shape
Single Core
Core Strands
1/0.51 mm
Length
50m
Insulation material
ETFE
Voltage Rating
300 V
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+160°C
Conductor Material
Silver Plated Copper
Cable Type
Single Core
Series
RS Pro
Hook Up Wire Type
High Temperature
Insulation Wall Thickness
0.15mm
Number of Strands
1
Size of Strands
mm
Country of Origin
China