RS PRO Orange Breathable Hi Vis Vest, XXL/3XL

Technical Document
Specifications
Brand
RS ProColour
Orange
Size
XXL/3XL
Closure Type
Hook & Loop
Gender
Unisex
Number of Reflective Bands
3
Material
Polyester
Material Properties
Breathable
Standards Met
EN20471 Class 2, GO/RT 3279 ISSUE 8
Country of Origin
China
BD 4.922
BD 4.922 Each (Exc. Vat)
BD 5.414
BD 5.414 Each (inc. VAT)
1
BD 4.922
BD 4.922 Each (Exc. Vat)
BD 5.414
BD 5.414 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Orange
Size
XXL/3XL
Closure Type
Hook & Loop
Gender
Unisex
Number of Reflective Bands
3
Material
Polyester
Material Properties
Breathable
Standards Met
EN20471 Class 2, GO/RT 3279 ISSUE 8
Country of Origin
China