Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Orange Disposable Uncorded Ear Plugs, 30dB Rated, 200 Pairs

RS Stock No.: 184-5935Brand: RS PRO
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

RS Pro

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

200

Single Number Rating SNR

30dB

Standards Met

CE, EN 352-2

Material

Polyurethane

Colour

Orange

Metal Detectable

No

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Black Ear Plug Dispenser
BD 79.8601 Box of 500 (Exc. Vat)
Stock information temporarily unavailable.

BD 19.865

BD 19.865 1 Box of 200 (Exc. Vat)

BD 21.851

BD 21.851 1 Box of 200 (inc. VAT)

RS PRO Orange Disposable Uncorded Ear Plugs, 30dB Rated, 200 Pairs

BD 19.865

BD 19.865 1 Box of 200 (Exc. Vat)

BD 21.851

BD 21.851 1 Box of 200 (inc. VAT)

RS PRO Orange Disposable Uncorded Ear Plugs, 30dB Rated, 200 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Ear Plug Dispenser
BD 79.8601 Box of 500 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

200

Single Number Rating SNR

30dB

Standards Met

CE, EN 352-2

Material

Polyurethane

Colour

Orange

Metal Detectable

No

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Black Ear Plug Dispenser
BD 79.8601 Box of 500 (Exc. Vat)