RS PRO Orange Indicator Lamp, 220/250V, BA9s Base

Technical Document
Specifications
Brand
RS ProVoltage Rating
220/250V
Light Output Colour
Orange
Lamp Base
BA9s
Current Rating
4.5 mA
Length
28 mm
Life Hours
50000h
Length
28mm
Country of Origin
Korea, Republic Of
Product details
T3 (10mm) MCC Neon Lamps c/w Integral Resistor
BD 6.160
BD 0.616 Each (In a Pack of 10) (Exc. Vat)
BD 6.776
BD 0.678 Each (In a Pack of 10) (inc. VAT)
10
BD 6.160
BD 0.616 Each (In a Pack of 10) (Exc. Vat)
BD 6.776
BD 0.678 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.616 | BD 6.160 |
100 - 240 | BD 0.556 | BD 5.555 |
250 - 490 | BD 0.512 | BD 5.115 |
500+ | BD 0.478 | BD 4.785 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
220/250V
Light Output Colour
Orange
Lamp Base
BA9s
Current Rating
4.5 mA
Length
28 mm
Life Hours
50000h
Length
28mm
Country of Origin
Korea, Republic Of
Product details