Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Orange Men Hi Vis Fleece, XXL

RS Stock No.: 141-7782Brand: RS PRO
brand-logo
View all in Hi Vis Hoodies & Fleeces

Technical Document

Specifications

Brand

RS Pro

Size

XXL

Colour

Orange

Clothing Type

Work Fleece

Hooded

No

Gender

Men

Outer Material

Polyester

EN Standards

EN20471 Class 3, GO/RT 3279 ISSUE 8

Country of Origin

Bangladesh

You may be interested in
Stock information temporarily unavailable.

BD 36.751

BD 36.751 Each (Exc. Vat)

BD 40.426

BD 40.426 Each (inc. VAT)

RS PRO Orange Men Hi Vis Fleece, XXL

BD 36.751

BD 36.751 Each (Exc. Vat)

BD 40.426

BD 40.426 Each (inc. VAT)

RS PRO Orange Men Hi Vis Fleece, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Size

XXL

Colour

Orange

Clothing Type

Work Fleece

Hooded

No

Gender

Men

Outer Material

Polyester

EN Standards

EN20471 Class 3, GO/RT 3279 ISSUE 8

Country of Origin

Bangladesh

You may be interested in