Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Orange Men Hi Vis Jacket, XL

RS Stock No.: 774-8330Brand: RS PRO
brand-logo
View all in Hi Vis Jackets

Technical Document

Specifications

Brand

RS Pro

Size

XL

Colour

Orange

Gender

Men

Hooded

Yes

Material Properties

Waterproof

Lining Material

PET

Removable Liner

No

Outer Material

Polyester

EN Standards

EN323 3:3, EN471 Class 3

EN Standards

EN323 3:3, EN471 Class 3

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Orange Men Hi Vis Jacket, XL

P.O.A.

RS PRO Orange Men Hi Vis Jacket, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Size

XL

Colour

Orange

Gender

Men

Hooded

Yes

Material Properties

Waterproof

Lining Material

PET

Removable Liner

No

Outer Material

Polyester

EN Standards

EN323 3:3, EN471 Class 3

EN Standards

EN323 3:3, EN471 Class 3

Country of Origin

China

You may be interested in