Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Orange Men Hi Vis Traffic Jacket, S

RS Stock No.: 918-5964Brand: RS PRO
brand-logo
View all in Hi Vis Jackets

Technical Document

Specifications

Brand

RS Pro

Size

S

Colour

Orange

Clothing Type

Traffic Jacket

Gender

Men

Hooded

Yes

Material Properties

Waterproof

Lining Material

PET

Outer Material

Polyester

You may be interested in
Stock information temporarily unavailable.

BD 39.784

BD 39.784 Each (Exc. Vat)

BD 43.762

BD 43.762 Each (inc. VAT)

RS PRO Orange Men Hi Vis Traffic Jacket, S

BD 39.784

BD 39.784 Each (Exc. Vat)

BD 43.762

BD 43.762 Each (inc. VAT)

RS PRO Orange Men Hi Vis Traffic Jacket, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Size

S

Colour

Orange

Clothing Type

Traffic Jacket

Gender

Men

Hooded

Yes

Material Properties

Waterproof

Lining Material

PET

Outer Material

Polyester

You may be interested in