Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Orange Panel Mount Indicator, 1,8 → 3,3V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 220-8931Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

1,8 → 3,3V dc

Light Output Colour

Orange

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

110mcd

Shape

Circular

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 10.064

BD 10.064 Each (Exc. Vat)

BD 11.070

BD 11.070 Each (inc. VAT)

RS PRO Orange Panel Mount Indicator, 1,8 → 3,3V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

BD 10.064

BD 10.064 Each (Exc. Vat)

BD 11.070

BD 11.070 Each (inc. VAT)

RS PRO Orange Panel Mount Indicator, 1,8 → 3,3V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.064
5 - 9BD 9.235
10 - 24BD 9.098
25+BD 8.788

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

1,8 → 3,3V dc

Light Output Colour

Orange

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

110mcd

Shape

Circular

Country of Origin

United Kingdom