RS PRO Orange Safety Light

Technical Document
Specifications
Brand
RS ProColour
Orange
Lens Colour
Orange
Mounting Style
Safety Cone Mount
Bulb Type
LED
Housing Colour
Black, Yellow
Lamp Included
Yes
Height
330mm
Base Length
180mm
Base Width
100mm
Country of Origin
China
BD 26.439
BD 26.439 Each (Exc. Vat)
BD 29.083
BD 29.083 Each (inc. VAT)
1
BD 26.439
BD 26.439 Each (Exc. Vat)
BD 29.083
BD 29.083 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Orange
Lens Colour
Orange
Mounting Style
Safety Cone Mount
Bulb Type
LED
Housing Colour
Black, Yellow
Lamp Included
Yes
Height
330mm
Base Length
180mm
Base Width
100mm
Country of Origin
China